Aluminum electrolytic capacitor, 220µF capacitance, 400V DC rated voltage, 20% tolerance. Features 660mA ripple current, 3.62mA leakage current, and a dissipation factor of 0.25%. Operates from -40°C to 105°C with a 1000-hour life expectancy. Radial package dimensions are 25mm diameter by 50mm height, with a 12.5mm lead pitch. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UVZ2G221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 3.62mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2G221MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.