Radial aluminum electrolytic capacitor with 2.2µF capacitance and 400V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Dissipation factor is 0.25%, with a leakage current of 128µA and ripple current of 30mA. Dimensions are 10mm diameter by 12.5mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UVZ2G2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 128uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2G2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.