Standard aluminum electrolytic capacitor with 22µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 115mA ripple current, and a 1000-hour life at 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 25mm height, suitable for through-hole mounting. Lead-free and RoHS compliant, it operates from -40°C to 105°C with a leakage current of 408µA.
Nichicon UVZ2V220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 408uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2V220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.