This is a 22uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It has a ripple current of 115 and a leakage current of 408 microamps at one minute. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
Nichicon UVZ2V220MHD1CV technical specifications.
| Capacitance | 22uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 115mA |
| Leakage Current | 408@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2V220MHD1CV to view detailed technical specifications.
No datasheet is available for this part.