This 2.2uF aluminum electrolytic capacitor features a maximum operating voltage of 350VDC and a tolerance of 20%. It has a rated lifetime of 1000 hours and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a terminal pitch of 3.5mm and a size of 8 x 11.5mm.
Nichicon UVZ2V2R2MPD1CT technical specifications.
| Capacitance | 2.2uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 26mA |
| Leakage Current | 117@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2V2R2MPD1CT to view detailed technical specifications.
No datasheet is available for this part.