33µF radial aluminum electrolytic capacitor, 350V DC rated voltage, 20% tolerance. Features 105°C maximum operating temperature, 1000-hour life, and 195mA ripple current. Dimensions include 16mm diameter, 25mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Through-hole mounting, RoHS compliant, and lead-free construction.
Nichicon UVZ2V330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 562uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2V330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.