This 3.3uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lifetime of 1000 hours and a leakage current of 146.2 microamps at one minute. The capacitor measures 10 by 12.5 millimeters in size.
Nichicon UVZ2V3R3MPD1CV technical specifications.
| Capacitance | 3.3uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 38mA |
| Leakage Current | 146.2@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2V3R3MPD1CV to view detailed technical specifications.
No datasheet is available for this part.