Aluminum electrolytic capacitor with 1µF capacitance and 450V DC rated voltage. Features 20% tolerance, 13mA ripple current, and 85µA leakage current. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch for through-hole mounting. Operating temperature range is -25°C to 105°C, with a lifespan of 1000 hours at rated conditions. RoHS compliant and lead-free.
Nichicon UVZ2W010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 85uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2W010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.