This Nichicon aluminum electrolytic capacitor features a capacitance of 1uF with a voltage rating of 450VDC and a tolerance of 20%. It has a DC rated voltage of 450V and a ripple current of 13. The capacitor's leakage current is 85 microamps at one minute, with a lifetime of 1000 hours. It measures 8 by 11.5mm and has a radial termination style with a 3.5mm terminal pitch. The capacitor is designed for through-hole mounting and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon UVZ2W010MPD1CV technical specifications.
| Capacitance | 1uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 13mA |
| Leakage Current | 85@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2W010MPD1CV to view detailed technical specifications.
No datasheet is available for this part.