Standard aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 65mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 12.5mm diameter, 20mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. It offers a 1000-hour life at rated conditions and is RoHS compliant.
Nichicon UVZ2W100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 280uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2W100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.