This Nichicon electrolytic capacitor features a capacitance of 2.2uF and a voltage rating of 450VDC with a tolerance of 20%. It has a DC rated voltage of 450V and a ripple current of 23. The leakage current is 139uA at 1 minute. The capacitor is designed for a lifetime of 1000 hours and has a size of 10 x 12.5mm. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor can operate between -25°C and 105°C.
Nichicon UVZ2W2R2MPD1CV technical specifications.
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 23mA |
| Leakage Current | 139@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2W2R2MPD1CV to view detailed technical specifications.
No datasheet is available for this part.