Aluminum electrolytic capacitor, 3.3µF capacitance, 450V DC rated voltage, 20% tolerance. Features a radial package with 10mm diameter and 16mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole PCB mounting. Offers 1000 hours of life at 105°C, 31mA ripple current, and 159.4µA leakage current. Dissipation factor is 0.25%, with a minimum operating temperature of -25°C. RoHS compliant and lead-free.
Nichicon UVZ2W3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 159.4uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2W3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.