Nichicon's UVZ2W3R3MPD1CV is a 3.3uF aluminum electrolytic capacitor rated for 450VDC with 20% tolerance. It has a maximum operating temperature range of -25°C to 105°C and a minimum operating temperature of -25°C. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and has a size of 10 x 16mm.
Nichicon UVZ2W3R3MPD1CV technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 31mA |
| Leakage Current | 159.4@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2W3R3MPD1CV to view detailed technical specifications.
No datasheet is available for this part.