This Nichicon aluminum electrolytic capacitor has a capacitance of 4.7uF and a DC rated voltage of 450VDC with a tolerance of 20%. It features a ripple current of 40 and a leakage current of 184.6uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through hole mounting and has a size of 10x20mm. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon UVZ2W4R7MPD1CV technical specifications.
| Capacitance | 4.7uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 40mA |
| Leakage Current | 184.6@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2W4R7MPD1CV to view detailed technical specifications.
No datasheet is available for this part.