The Nichicon WD Series 150uF 6.3V 20% 440mR SMD/SMT Aluminum Electrolytic Capacitor is a general-purpose capacitor with a radial package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units. It features a leakage current of 9.45uA and a ripple current of 230mA.
Nichicon UWD0J151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Leakage Current | 9.45uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.