Aluminum electrolytic capacitor, 220µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 230mA ripple current, 3µA leakage current, and 440mΩ impedance. Operates within a temperature range of -55°C to 105°C with a 2000-hour lifespan. Surface mount radial package with dimensions of 6.3mm diameter and 5.8mm height.
Nichicon UWD0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 440mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.