Aluminum electrolytic capacitor, 330µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 280mA ripple current capability and 2000-hour life at 105°C maximum operating temperature. Surface mount radial package with 6.3mm diameter and 7.7mm height. RoHS compliant with low leakage current of 55µA and impedance of 340mΩ.
Nichicon UWD0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Leakage Current | 55uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.