Nichicon WD 68uF 6.3V Radial Aluminum Electrolytic Capacitor features a capacitance of 68uF with a tolerance of 20% and a voltage rating of 6.3V. It has a dissipation factor of 0.26% and an impedance of 440mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a radial package with a diameter of 6.3mm and a height of 5.8mm. The capacitor is RoHS compliant and is packaged in a tape and reel format with 1000 units per package.
Nichicon UWD0J680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.