Standard aluminum electrolytic capacitor with 47µF capacitance and 10V DC rated voltage. Features 20% tolerance, 230mA ripple current, and 440mΩ impedance. Designed for surface mount applications with a 6.3mm diameter and 5.8mm height. Operates from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in tape and reel packaging.
Nichicon UWD1A470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 440mR |
| Leakage Current | 4.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1A470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.