Standard aluminum electrolytic capacitor, 15µF capacitance, 16V DC rated voltage, with 20% tolerance. Features a 4mm diameter, 5.8mm height SMD/SMT cylindrical construction, suitable for surface mounting. Offers 80mA ripple current, 3µA leakage current, and 1.8Ω impedance. Operates from -55°C to 105°C with a 2000-hour life rating.
Nichicon UWD1C150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.157inch |
| Impedance | 1.8R |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C150MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.