150µF, 16V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount (SMD/SMT) applications. Features a cylindrical construction with dimensions of 6.3mm diameter and 7.7mm height, offering a 2.2mm lead pitch. Rated for 280mA ripple current and 2000 hours of life at 105°C, with a leakage current of 24µA. Operates across a temperature range of -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon UWD1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 24uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.