Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, 20% tolerance. Features 280mA ripple current, 110µA leakage current, and 340mΩ impedance. Cylindrical construction in a 6.3 x 7.7mm SMD package, rated for 2000 hours at 105°C. Surface mountable, lead-free, and RoHS compliant.
Nichicon UWD1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 110uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.