Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, 20% tolerance. Features a cylindrical construction, 8mm diameter, 10mm height, and SMD/SMT termination for surface mounting. Offers 450mA ripple current, 170mΩ impedance, and 52.8µA leakage current. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Packaged in tape and reel.
Nichicon UWD1C331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 170mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 52.8uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.