Standard Aluminum Electrolytic Capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features a cylindrical SMD/SMT package with dimensions of 4mm diameter and 5.8mm height. Offers 2000 hours of life at 105°C, 80mA ripple current, and 1.8Ω impedance. Includes a leakage current of 77µA and a dissipation factor of 0.16%.
Nichicon UWD1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.8R |
| Lead Pitch | 1mm |
| Leakage Current | 77uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.