Surface mount aluminum electrolytic capacitor offering 150µF capacitance with a 25V DC rating and 20% tolerance. Features a compact 8mm diameter by 10mm height SMD package, suitable for surface mounting. Delivers 450mA ripple current and a low impedance of 170mΩ. Designed for general purpose applications with a 5000-hour life at 105°C, operating from -55°C to 105°C.
Nichicon UWD1E151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 170mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 37.5uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.