22µF, 25V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 5mm diameter, 5.8mm height, and 1.3mm lead pitch, with a cylindrical construction. Offers a ripple current of 150mA, low impedance of 760mΩ, and leakage current of 115.5µA. Designed for operation from -55°C to 105°C with a 2000-hour life rating.
Nichicon UWD1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 115.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.