Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage. Features 20% tolerance, 450mA ripple current, and 170mΩ impedance. Designed for surface mount applications with an 8mm diameter and 10mm height. Offers a 5000-hour life at 105°C maximum operating temperature.
Nichicon UWD1E221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.