Aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 670mA ripple current, 90mΩ impedance, and 22µA leakage current. Designed for surface mount (SMD/SMT) with a cylindrical construction, measuring 10mm in diameter and 10mm in height. Operates from -55°C to 105°C with a 5000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UWD1E331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 22uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.