Aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a 10mm diameter and 10mm height in a cylindrical SMD/SMT package. Offers 670mA ripple current, 180mΩ impedance, and a leakage current of 8.25µA. Designed for surface mount applications with a 5000-hour life at 105°C maximum operating temperature. Lead-free and RoHS compliant.
Nichicon UWD1H151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 8.25uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.