Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rated voltage. Features 20% tolerance, 165mA ripple current, and a low dissipation factor of 0.14%. This cylindrical, polar, surface-mount component operates from -55°C to 105°C with a 2000-hour life rating. Dimensions are 6.3mm diameter and 5.8mm height, packaged in tape and reel.
Nichicon UWD1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 880mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 23.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 165mA |
| Ripple Current (AC) | 165mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.