Nichicon UWD1H221MCQ1GS technical specifications.
| Capacitance | 220uF |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 670mA |
| Series | WD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H221MCQ1GS to view detailed technical specifications.
No datasheet is available for this part.