Surface mount aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage. Features 20% tolerance, 30mA ripple current, and 13.86µA leakage current. This cylindrical component measures 4mm in diameter and 5.8mm in height, with a 1mm lead pitch. Designed for general purpose applications, it operates from -55°C to 105°C and offers 2000 hours of life. Packaged in tape and reel, this RoHS compliant component is suitable for automotive environments.
Nichicon UWD1H2R2MCL1GS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 5R |
| Lead Pitch | 1mm |
| Leakage Current | 13.86uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H2R2MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.