Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 6.3mm diameter and 7.7mm height, surface mount (SMD/SMT) construction with a 2.2mm lead pitch. Offers 185mA ripple current, 16.5µA leakage current, and 680mΩ impedance. Designed for general purpose applications, operating from -55°C to 105°C with a 2000-hour life rating.
Nichicon UWD1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 680mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 16.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.