Standard aluminum electrolytic capacitor, 47µF capacitance, 50V voltage rating, and 20% tolerance. Features a cylindrical construction in an SMD/SMT package with dimensions of 6.3mm diameter and 7.7mm height. Offers a ripple current of 185mA, leakage current of 52.5µA, and impedance of 680mR. Operates within a temperature range of -55°C to 105°C with a rated life of 2000 hours. Supplied in tape and reel packaging.
Nichicon UWD1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 680mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 52.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 185mA |
| Ripple Current (AC) | 185mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.