Aluminum electrolytic capacitor, 68µF capacitance, 50V DC rated voltage, 20% tolerance. Features a cylindrical construction, 8mm diameter, 10mm height, and surface mount termination. Offers 300mA ripple current, 340mΩ impedance, and 3µA leakage current. Rated for 5000 hours at 105°C maximum operating temperature, with a minimum operating temperature of -55°C. Packaged in tape and reel for automated assembly.
Nichicon UWD1H680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.