Surface mount aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a 150mA ripple current capability and a maximum operating temperature of 105°C. Constructed with an aluminum electrolytic material in a cylindrical SMD/SMT package measuring 5mm in diameter and 5.8mm in height. Designed for general purpose applications with a 2000-hour life expectancy and lead-free, RoHS compliant termination.
Nichicon UWD1V100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1V100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.