Aluminum electrolytic capacitor, 150µF capacitance, 35V DC rated voltage, 20% tolerance. Features 450mA ripple current, 170mΩ impedance, and 3µA leakage current. Cylindrical SMD/SMT package measuring 8mm diameter and 10mm height, with a 3.1mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life rating at 105°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon UWD1V151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1V151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.