22µF, 35V polarized aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 5mm diameter, 5.8mm height, and 1.3mm lead pitch, housed in a cylindrical SMD/SMT package. Offers a ripple current of 150mA, low leakage current of 7.7µA, and impedance of 760mR. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C, suitable for automotive environments.
Nichicon UWD1V220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 7.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1V220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.