33µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical SMD/SMT package measuring 6.3mm diameter and 5.8mm height. Offers a ripple current of 230mA, leakage current of 3µA, and impedance of 440mR. Rated for 1000 hours at 105°C maximum operating temperature, with a minimum of -55°C. Surface mountable and supplied in tape and reel packaging.
Nichicon UWD1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1V330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.