Aluminum electrolytic capacitor, 47µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features 80mA ripple current, 3µA leakage current, and 2.6Ω impedance. Designed for surface mount applications with a 5mm diameter and 5.4mm height, operating up to 105°C for 1000 hours. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon UWF0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 2.6R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF0J470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.