Aluminum electrolytic capacitor with 10µF capacitance and 16V DC rating. Features 20% tolerance, 50mA ripple current, and 1000-hour life at 105°C. Surface mount package with 4mm diameter and 5.4mm length. RoHS compliant with low leakage current of 3µA.
Nichicon UWF1C100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1C100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.