Standard aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 1.8Ω impedance, and 95mA ripple current. Designed for surface mount applications with a 5mm diameter and 5.4mm height, it operates from -55°C to 105°C with a 1000-hour life rating. This general-purpose component is supplied in tape and reel packaging.
Nichicon UWG0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 1.8R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG0J470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.