The Nichicon UWG1A101MCL1GS is a 100uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The capacitor's impedance is 400mR and its leakage current is 10uA.
Nichicon UWG1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 400mR |
| Leakage Current | 10uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1A101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.