100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 230mA ripple current rating and 400mΩ impedance. Designed for surface mount applications with a cylindrical, radial construction measuring 8mm diameter and 6.2mm height. Operates across a -55°C to 105°C temperature range with a 1000-hour life expectancy. RoHS compliant and supplied in tape and reel packaging.
Nichicon UWG1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 400mR |
| Leakage Current | 10uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.