This Nichicon electrolytic capacitor features a capacitance of 68uF and a working voltage of 16VDC with a tolerance of 20%. It has a ripple current rating of 230mA and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a low ESR type. It is designed for surface mount applications and has a minimum operating temperature of -55C and a maximum operating temperature of 105C.
Nichicon UWG1C680MCR1GS technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 230mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 6.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWG1C680MCR1GS to view detailed technical specifications.
No datasheet is available for this part.