The Nichicon UWG1E221MCL1GS is a surface mount electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 670. The capacitor is constructed with a cylindrical shape and has a low ESR type. It operates over a temperature range of -55 to 105 degrees Celsius.
Nichicon UWG1E221MCL1GS technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 670mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UWG1E221MCL1GS to view detailed technical specifications.
No datasheet is available for this part.