Aluminum electrolytic capacitor, 47µF capacitance, 25V voltage rating, and 20% tolerance. Features a 230mA ripple current, 400mΩ impedance, and 11.75µA leakage current. Designed for surface mount with a cylindrical construction, measuring 8mm in diameter and 6.2mm in height. Operates from -55°C to 105°C with a 1000-hour lifespan.
Nichicon UWG1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 400mR |
| Leakage Current | 11.75uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1E470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.