Standard Aluminum Electrolytic Capacitor, 470µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 670mA ripple current, 150mΩ impedance, and a 1000-hour life at 105°C. Surface mountable with a 10mm diameter and 10mm height, this cylindrical component is lead-free and RoHS compliant.
Nichicon UWG1E471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Leakage Current | 117.5uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1E471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.