100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10.3mm height, and cylindrical construction for surface mount applications. Rated for 500mA ripple current and 1000 hours of life at 105°C. Includes low leakage current of 70.5µA and impedance of 300mR. Lead-free and RoHS compliant.
Nichicon UWG1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10.3mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Leakage Current | 70.5uA |
| Length | 10.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.