Standard aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a 10mm diameter, 10mm height, and 10mm length in a cylindrical, radial construction. Designed for surface mount applications with SMD/SMT termination, operating from -55°C to 105°C. Offers a 500mA ripple current, 110µA leakage current, and 300mΩ impedance, rated for 1000 hours of life.
Nichicon UWG1H221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 300mR |
| Leakage Current | 110uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1H221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.